TJA1080TS/N,518
vs
TH8050
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH
|
Part Package Code |
SSOP2
|
|
Package Description |
SSOP,
|
SOP,
|
Pin Count |
20
|
|
Manufacturer Package Code |
SOT339-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G8
|
Length |
7.2 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare TJA1080TS/N,518 with alternatives
-
TJA1080TS/N,518 vs 935261511005
-
TJA1080TS/N,518 vs TLE62543GXUMA1
-
TJA1080TS/N,518 vs TLE6251DSNTMA1
-
TJA1080TS/N,518 vs TJA1048T,112
-
TJA1080TS/N,518 vs TJA1080TS/N/C,512
-
TJA1080TS/N,518 vs TJA1050T/N1M,518
-
TJA1080TS/N,518 vs TJA1504AT/N/S900:1
-
TJA1080TS/N,518 vs 935290248115
-
TJA1080TS/N,518 vs TJA1080TS/C,512
Compare TH8050 with alternatives