TJA1080TS/N,518
vs
TLE6251DS
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SSOP2
|
SOIC
|
Package Description |
SSOP,
|
PLASTIC, SO-8
|
Pin Count |
20
|
8
|
Manufacturer Package Code |
SOT339-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G8
|
Length |
7.2 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Infineon
|
Data Rate |
|
1000 Mbps
|
Moisture Sensitivity Level |
|
2A
|
Number of Transceivers |
|
1
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
0.07 mA
|
Terminal Finish |
|
Nickel/Gold/Palladium (Ni/Au/Pd)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TJA1080TS/N,518 with alternatives
-
TJA1080TS/N,518 vs 935261511005
-
TJA1080TS/N,518 vs TLE62543GXUMA1
-
TJA1080TS/N,518 vs TLE6251DSNTMA1
-
TJA1080TS/N,518 vs TJA1048T,112
-
TJA1080TS/N,518 vs TJA1080TS/N/C,512
-
TJA1080TS/N,518 vs TJA1050T/N1M,518
-
TJA1080TS/N,518 vs TJA1504AT/N/S900:1
-
TJA1080TS/N,518 vs 935290248115
-
TJA1080TS/N,518 vs TJA1080TS/C,512
Compare TLE6251DS with alternatives