TK11320CMILN vs TK11320CMCLN feature comparison

TK11320CMILN TOKO Inc

Buy Now Datasheet

TK11320CMCLN TOKO Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKO INC TOKO INC
Package Description LSSOP, TSOP6,.11,37 LSSOP, TSOP6,.11,37
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.27 V 0.27 V
Input Voltage-Max 14.5 V 14.5 V
Input Voltage-Min 2.1 V 1.8 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Length 3.4 mm 3.4 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Output Current1-Max 0.34 A 0.38 A
Output Voltage1-Max 2.1 V 2.06 V
Output Voltage1-Min 1.9 V 1.94 V
Output Voltage1-Nom 2 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.4 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 3%
Width 2.2 mm 2.2 mm
Base Number Matches 1 1
Dropout Voltage1-Max 0.27 V

Compare TK11320CMILN with alternatives

Compare TK11320CMCLN with alternatives