TK71325MTL
vs
TC1223-3.6VCTRT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOKO INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
MINIATURE, SOT-23, SOT-25, 5 PIN
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Dropout Voltage1-Max |
0.2 V
|
0.12 V
|
Input Voltage-Max |
13.5 V
|
6 V
|
Input Voltage-Min |
3.5 V
|
4.6 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Output Voltage1-Max |
2.6 V
|
3.69 V
|
Output Voltage1-Min |
2.4 V
|
3.51 V
|
Output Voltage1-Nom |
2.5 V
|
3.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SOP
|
Package Equivalence Code |
TSOP5,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.4 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
4%
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
2
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.05 A
|
Technology |
|
CMOS
|
|
|
|
Compare TK71325MTL with alternatives