TL072ACN
vs
5962-9760301QPA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
CERAMIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.02 µA
|
1.5 µA
|
Bias Current-Max (IIB) @25C |
0.0002 µA
|
0.03 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
90 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.004 µA
|
0.2 µA
|
Input Offset Voltage-Max |
7000 µV
|
5000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e3
|
e0
|
Length |
9.27 mm
|
9.58 mm
|
Low-Bias |
YES
|
NO
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-18 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Packing Method |
TUBE
|
TUBE
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
5.33 mm
|
5.08 mm
|
Slew Rate-Min |
8 V/us
|
|
Slew Rate-Nom |
16 V/us
|
0.5 V/us
|
Supply Current-Max |
2.5 mA
|
5 mA
|
Supply Voltage Limit-Max |
18 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
4000
|
1000
|
Voltage Gain-Min |
25000
|
50000
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Micropower |
|
NO
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Wideband |
|
NO
|
|
|
|
Compare TL072ACN with alternatives
Compare 5962-9760301QPA with alternatives