TL082CM
vs
TL082IJG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
|
Package Description |
SO-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0004 µA
|
|
Bias Current-Max (IIB) @25C |
0.0004 µA
|
0.0002 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.004 µA
|
0.01 µA
|
Input Offset Voltage-Max |
20000 µV
|
9000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-XDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
4.9 mm
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Min |
8 V/us
|
|
Slew Rate-Nom |
13 V/us
|
|
Supply Current-Max |
5.6 mA
|
5.6 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Unity Gain BW-Nom |
4000
|
3000
|
Voltage Gain-Min |
15000
|
25000
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TL082CM with alternatives