| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL082CM/NOPB | Texas Instruments | $0.8900 | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | TL082CM vs TL082CM/NOPB |
| TL082CMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CM vs TL082CMX/NOPB |
| TL082CM/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CM vs TL082CM/NOPB |
| TL082CMX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CM vs TL082CMX |
| TL082CMX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CM vs TL082CMX |
| TL082CM | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL082CM vs TL082CM |
| TL082CMX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | TL082CM vs TL082CMX/NOPB |
Part Details for TL082CM by Texas Instruments
Results Overview of TL082CM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082CM Information
TL082CM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL082CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 | 10086 |
|
RFQ |
US Tariff Estimator: TL082CM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL082CM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL082CM Part Data Attributes
|
|
TL082CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL082CM
Texas Instruments
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL082CM
This table gives cross-reference parts and alternative options found for TL082CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL082CM Frequently Asked Questions (FAQ)
-
The TL082CM can operate with a maximum power supply voltage of ±18V, but it's recommended to keep it below ±15V for optimal performance and to prevent overheating.
-
Yes, the TL082CM can be used in a single-supply configuration, but you'll need to ensure that the input signals are referenced to a voltage that's within the common-mode input range of the op-amp. Typically, this means using a voltage divider to create a virtual ground.
-
The TL082CM can supply a minimum output current of 10mA, but this can vary depending on the load impedance and the power supply voltage. It's recommended to check the output current capability in your specific application.
-
The TL082CM has a bandwidth of 3MHz, which makes it suitable for audio and low-frequency applications. However, it may not be the best choice for high-frequency applications above 1MHz, where other op-amps with higher bandwidth may be more suitable.
-
Yes, the TL082CM can be used in a unity-gain buffer configuration, but you'll need to ensure that the input impedance is high enough to prevent loading the input signal. A resistor in series with the input can help to improve the input impedance.