TL1105TF250Q
vs
KSC631JLFG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Samacsys Manufacturer |
E-Switch
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Travel |
|
0.4064 mm
|
Actuator Type |
|
KEYPAD
|
Body Breadth |
|
6.1976 mm
|
Body Height |
|
2.8956 mm
|
Body Length or Diameter |
|
6.1976 mm
|
Center Contact Material |
|
SILVER
|
Center Contact Plating |
|
GOLD
|
Circuit Configuration |
|
1X1
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
0.05A@32VDC
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
32 V
|
Dielectric Withstand Volts |
|
250VRMS V
|
Electrical Life |
|
300000 Cycle(s)
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
GOLD
|
Insulation Resistance |
|
10000000 Ω
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
3.2 N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Sealing |
|
IP67
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Termination Type |
|
SOLDER
|
|
|
|
Compare TL1105TF250Q with alternatives
Compare KSC631JLFG with alternatives