TL1105YF100Q vs JXC0000-0101F feature comparison

TL1105YF100Q E-Switch Inc

Buy Now Datasheet

JXC0000-0101F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer E-SWITCH INC SMK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Samacsys Manufacturer E-Switch
Actuator Color BROWN
Actuator Length 0.5 inch
Actuator Travel 0.25 mm
Body Breadth 6 mm 8.001 mm
Body Height 3.6 mm 2.6416 mm
Body Length or Diameter 6 mm 9.0932 mm
Center Contact Plating SILVER
Circuit Configuration 1X1
Contact Current(DC)-Max 0.05 A 0.01 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.01A@12VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s) 500000 Cycle(s)
End Contact Plating SILVER
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 5
Operating Force-Max 1.47 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PCB Hole Count 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type KEYPAD
Additional Feature ROHS COMPLIANT

Compare TL1105YF100Q with alternatives

Compare JXC0000-0101F with alternatives