TL1240BQ1JCLR
vs
JXC0000-0101F
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
E-SWITCH INC
|
SMK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Length |
0.185 inch
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
KEYPAD
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
8.001 mm
|
Body Height |
|
2.6416 mm
|
Body Length or Diameter |
|
9.0932 mm
|
Contact Current(DC)-Max |
|
0.01 A
|
Contact (DC) Max Rating R Load |
|
0.01A@12VDC
|
Contact Voltage(DC)-Max |
|
12 V
|
Electrical Life |
|
500000 Cycle(s)
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
|
5
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare TL1240BQ1JCLR with alternatives
Compare JXC0000-0101F with alternatives