TL1265RQRRED
vs
PTS645VH312LFS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Length |
0.157 inch
|
|
Actuator Travel |
0.2 mm
|
|
Additional Feature |
RED COLOR LED
|
|
Body Breadth |
6.8 mm
|
6.2 mm
|
Body Height |
4.5 mm
|
|
Body Length or Diameter |
7 mm
|
7.5 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
500VDC V
|
250VAC V
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Plating |
SILVER
|
|
Illumination |
RED LED
|
|
Insulation Resistance |
100000000 Ω
|
100000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
1.96 N
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PCB Hole Count |
6
|
4
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.118 inch
|
0.156 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Actuator Type |
|
ROUND TYPE
|
JESD-609 Code |
|
e4
|
Packing Method |
|
BULK
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare TL1265RQRRED with alternatives
Compare PTS645VH312LFS with alternatives