TL431AIYD vs TL431ACDBZT feature comparison

TL431AIYD STMicroelectronics

Buy Now Datasheet

TL431ACDBZT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOT-23
Package Description Sop, Sop8,.25
Pin Count 8 3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.60
Additional Feature The Output Voltage May Be Set To Any Value Between 2.5v And 36v With Two External Resistors Output Voltage Adjustable From 2.495v To 36v
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e4 e4
Length 4.9 Mm 2.92 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 2.567 V 2.52 V
Output Voltage-Min 2.423 V 2.47 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.12 Mm
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temp Coef of Voltage-Max 97.338 Ppm/°C 92 Ppm/°C
Temperature Grade Industrial Commercial
Terminal Finish Nickel Palladium Gold Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.95 Mm
Terminal Position Dual Dual
Trim/Adjustable Output Yes Yes
Width 3.9 Mm 1.3 Mm
Base Number Matches 1 2
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1%