TL750L10CLPRE3
vs
MCP1804T-A002I/MT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-92
|
SOT-89
|
Package Description |
TO-92, SIP3,.1,50
|
LSOF, FL6,.1,60
|
Pin Count |
3
|
5
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.95 V
|
Dropout Voltage1-Nom |
0.6 V
|
0.7 V
|
Input Voltage Absolute-Max |
26 V
|
30 V
|
Input Voltage-Max |
26 V
|
28 V
|
Input Voltage-Min |
11 V
|
12 V
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-F5
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max |
0.06%
|
0.48%
|
Load Regulation-Max |
0.1%
|
0.175%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
10.5 V
|
10.2 V
|
Output Voltage1-Min |
9.5 V
|
9.8 V
|
Output Voltage1-Nom |
10 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
LSOF
|
Package Equivalence Code |
SIP3,.1,50
|
TO-243
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
5%
|
2%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Length |
|
4.5 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
1.6 mm
|
Width |
|
2.445 mm
|
|
|
|
Compare TL750L10CLPRE3 with alternatives
Compare MCP1804T-A002I/MT with alternatives