TLC25L2BCD vs TLC25L2BCDR feature comparison

TLC25L2BCD Rochester Electronics LLC

Buy Now Datasheet

TLC25L2BCDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description Green, Plastic, Soic-8 Plastic, Soic-8
Pin Count 8 8
Reach Compliance Code Unknown Compliant
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.0006 µA 0.0006 µA
Common-mode Reject Ratio-Nom 95 Db 95 Db
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Seated Height-Max 1.75 Mm 1.75 Mm
Slew Rate-Nom 0.04 V/Us 0.04 V/Us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Unity Gain BW-Nom 100000 100000
Width 3.9 Mm 3.9 Mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 Db
Frequency Compensation Yes
Low-Bias Yes
Low-Offset No
Micropower Yes
Package Equivalence Code SOP8,.25
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Supply Current-Max 0.066 Ma
Voltage Gain-Min 50000
Wideband No