TLC25L2BCP vs OP215FP feature comparison

TLC25L2BCP Rochester Electronics LLC

Buy Now Datasheet

OP215FP Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-8 Dip-8
Pin Count 8
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.00006 µA 0.0014 µA
Common-mode Reject Ratio-Nom 94 Db 98 Db
Input Offset Voltage-Max 3000 µV 2650 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e0
Length 9.81 Mm
Moisture Sensitivity Level Not Applicable
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 0.03 V/Us 18 V/Us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount No No
Technology Cmos Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 85 5700
Width 7.62 Mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Min 80 Db
Frequency Compensation Yes
Low-Bias Yes
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code DIP8,.3
Power No
Programmable Power No
Qualification Status Not Qualified
Slew Rate-Min 7.5 V/Us
Supply Current-Max 8.5 Ma
Voltage Gain-Min 50000
Wideband No