TLC25L2BCP vs TL074ACN feature comparison

TLC25L2BCP Rochester Electronics LLC

Buy Now Datasheet

TL074ACN Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-8 Dip, Dip14,.3
Pin Count 8
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.00006 µA
Common-mode Reject Ratio-Nom 94 Db
Input Offset Voltage-Max 3000 µV 7500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e4 e0
Length 9.81 Mm
Moisture Sensitivity Level Not Applicable
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Seated Height-Max 5.08 Mm
Slew Rate-Nom 0.03 V/Us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount No No
Technology Cmos
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 85
Width 7.62 Mm
Base Number Matches 2 7
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.002 µA
Low-Bias Yes
Low-Offset No
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code DIP14,.3
Power Supplies +-15 V
Qualification Status Not Qualified
Voltage Gain-Min 25000