TLC7725IP
vs
TPS3707-25DGNRG4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
|
Part Package Code |
DIP
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-8
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
POWER-ON RESET GENERATOR
|
|
Adjustable Threshold |
NO
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
|
JESD-30 Code |
R-PDIP-T8
|
|
JESD-609 Code |
e4
|
|
Length |
9.59 mm
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TLC7725IP with alternatives