TLE2021AQDREP vs 5962-9088104QPA feature comparison

TLE2021AQDREP Texas Instruments

Buy Now Datasheet

5962-9088104QPA Defense Logistics Agency

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DEFENSE LOGISTICS AGENCY
Part Package Code SOIC
Package Description SOIC-8 CERAMIC, DIP-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.065 µA
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 115 dB 96 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.1 µA
Input Offset Voltage-Max 400 µV 500 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4 e0
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 0.4 V/us
Slew Rate-Nom 0.5 V/us
Supply Current-Max 0.23 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1700
Voltage Gain-Min 100000
Wideband NO
Width 3.9 mm
Base Number Matches 1 3
Screening Level MIL-PRF-38535 Class Q

Compare TLE2021AQDREP with alternatives

Compare 5962-9088104QPA with alternatives