There are no models available for this part yet.
Overview of 5962-9088104QPA by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9088104QPA by Defense Logistics Agency
Part Data Attributes for 5962-9088104QPA by Defense Logistics Agency
5962-9088104QPA
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Package Description
|
CERAMIC, DIP-8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.065 µA
|
Common-mode Reject Ratio-Min
|
88 dB
|
Input Offset Voltage-Max
|
500 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Slew Rate-Min
|
0.45 V/us
|
Slew Rate-Nom
|
0.65 V/us
|
Supply Current-Max
|
0.3 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2000
|
Voltage Gain-Min
|
100000
|
Want to compare parts?
-
5962-9088104QPADefense Logistics AgencyOperational Amplifier, 1 Func, 500uV Offset-Max, CDIP8, CERAMIC, DIP-8VS
-
Alternate Parts for 5962-9088104QPA
This table gives cross-reference parts and alternative options found for 5962-9088104QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088104QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021AIP | Excalibur high-speed low-power single precision operational amplifier 8-PDIP | Texas Instruments | 5962-9088104QPA vs TLE2021AIP |
TLE2021AMFK | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9088104QPA vs TLE2021AMFK |
5962-9088104Q2X | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9088104QPA vs 5962-9088104Q2X |
TLE2021AIDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | 5962-9088104QPA vs TLE2021AIDR |
TLE2021CJG | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | 5962-9088104QPA vs TLE2021CJG |
TLE2021AMJG | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088104QPA vs TLE2021AMJG |
5962-9088107Q2A | Excalibur High-Speed Low-Power Precision Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | 5962-9088104QPA vs 5962-9088107Q2A |
TLE2021AQDREP | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | 5962-9088104QPA vs TLE2021AQDREP |
5962-9088104QPX | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9088104QPA vs 5962-9088104QPX |
5962-9088107QPA | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9088104QPA vs 5962-9088107QPA |
Related Parts for 5962-9088104QPA
-
5962-9088103M2AOperational Amplifiers
-
5962-9051201MQAMicrocontrollers
-
5962-9457201MEAOther Analog ICs
-
5962R0922502VYCSwitching Regulator or Controllers
-
5962-8876402LXAnalog to Digital Converters
-
5962-8775401EAMultiplexers or Switches
-
5962-9163901M2ALine Driver or Receivers
-
5962R1320201VXCLinear Regulator ICs
-
5962-9176401MXADigital to Analog Converters