TLE2021CFK vs SP4-2500/883 feature comparison

TLE2021CFK Texas Instruments

Buy Now Datasheet

SP4-2500/883 Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code QLCC
Package Description QCCN, QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.2 µA
Input Offset Voltage-Max 500 µV 5000 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Slew Rate-Nom 0.9 V/us 30 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 2000 12000
Width 8.89 mm
Base Number Matches 1 1
Rohs Code No
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 90 dB
Neg Supply Voltage Limit-Max -20 V
Slew Rate-Min 25 V/us
Supply Current-Max 6 mA
Supply Voltage Limit-Max 20 V
Voltage Gain-Min 20000

Compare TLE2021CFK with alternatives

Compare SP4-2500/883 with alternatives