Part Details for TLE2021CFK by Texas Instruments
Results Overview of TLE2021CFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2021CFK Information
TLE2021CFK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2021CFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CQCC20 | 7888 |
|
RFQ |
US Tariff Estimator: TLE2021CFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2021CFK
TLE2021CFK Part Data Attributes
|
|
TLE2021CFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2021CFK
Texas Instruments
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Common-mode Reject Ratio-Min | 96 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.42 V/Us | |
| Slew Rate-Nom | 0.9 V/Us | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TLE2021CFK
This table gives cross-reference parts and alternative options found for TLE2021CFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021CFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-89880012X | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20 | TLE2021CFK vs 5962-89880012X |
| SP4-2502-2 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, LCC-20 | TLE2021CFK vs SP4-2502-2 |
| SP4-2512/883 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | TLE2021CFK vs SP4-2512/883 |
| TLE2021MFKB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20 | TLE2021CFK vs TLE2021MFKB |
| SP4-2520-2 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | TLE2021CFK vs SP4-2520-2 |
| HA4-2512/883 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20 | TLE2021CFK vs HA4-2512/883 |
| SP4-2500/883 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CQCC20, LCC-20 | TLE2021CFK vs SP4-2500/883 |
| SP4-2510-2 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | TLE2021CFK vs SP4-2510-2 |
| SP4-2520/883 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | TLE2021CFK vs SP4-2520/883 |
| SP4-2510/883 | Sipex Corporation | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | TLE2021CFK vs SP4-2510/883 |