TLE2081CP
vs
OP177GSZ-REEL7
feature comparison
| Pbfree Code |
Yes
|
No
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
DIP
|
SOIC
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
0.005 µA
|
0.006 µA
|
| Bias Current-Max (IIB) @25C |
0.000175 µA
|
0.0028 µA
|
| Common-mode Reject Ratio-Min |
79 Db
|
115 Db
|
| Common-mode Reject Ratio-Nom |
98 Db
|
140 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Current-Max (IIO) |
0.0014 µA
|
|
| Input Offset Voltage-Max |
6000 µV
|
100 µV
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
| JESD-609 Code |
e4
|
e3
|
| Length |
9.81 Mm
|
4.9 Mm
|
| Low-Bias |
Yes
|
No
|
| Low-Offset |
No
|
Yes
|
| Micropower |
No
|
No
|
| Neg Supply Voltage Limit-Max |
-19 V
|
-22 V
|
| Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
SOP
|
| Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
Small Outline
|
| Packing Method |
Tube
|
Tr, 7 Inch
|
| Power |
No
|
No
|
| Programmable Power |
No
|
No
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.08 Mm
|
1.75 Mm
|
| Slew Rate-Min |
27 V/Us
|
0.1 V/Us
|
| Slew Rate-Nom |
40 V/Us
|
0.3 V/Us
|
| Supply Current-Max |
2.2 Ma
|
2.5 Ma
|
| Supply Voltage Limit-Max |
19 V
|
22 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
| Surface Mount |
No
|
Yes
|
| Technology |
Bifet
|
Bipolar
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn) - Annealed
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Pitch |
2.54 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Unity Gain BW-Nom |
10000
|
600
|
| Voltage Gain-Min |
8912.5
|
2000000
|
| Wideband |
No
|
No
|
| Width |
7.62 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
2
|
| Package Description |
|
Soic-8
|
| Manufacturer Package Code |
|
R-8
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|