TLE4275GV33ATMA1
vs
SP000300949
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263,
|
,
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
|
Dropout Voltage1-Max |
0.5 V
|
|
Input Voltage-Max |
42 V
|
|
Input Voltage-Min |
5.5 V
|
|
JESD-30 Code |
R-PSSO-G5
|
|
JESD-609 Code |
e3
|
|
Length |
10 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.45 A
|
|
Output Voltage1-Max |
5.1 V
|
|
Output Voltage1-Min |
4.9 V
|
|
Output Voltage1-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TO-263
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.7 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
2%
|
|
Width |
9.25 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLE4275GV33ATMA1 with alternatives
Compare SP000300949 with alternatives