TLE4276V10NKSA1 vs IFX25001TCV10ATMA1 feature comparison

TLE4276V10NKSA1 Infineon Technologies AG

Buy Now Datasheet

IFX25001TCV10ATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SFM D2PAK
Package Description GREEN, PLASTIC, TO-220, 5 PIN GREEN, PLASTIC, TO-263, 3 PIN
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PZFM-T5 R-PSSO-G3
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 10.4 V 10.4 V
Output Voltage1-Min 9.6 V 9.6 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 4%
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Length 10 mm
Moisture Sensitivity Level 1
Package Code TO-263
Terminal Pitch 2.54 mm
Width 9.25 mm

Compare TLE4276V10NKSA1 with alternatives

Compare IFX25001TCV10ATMA1 with alternatives