TLE4276V10NKSA1 vs TLE4274V10NKSA1 feature comparison

TLE4276V10NKSA1 Infineon Technologies AG

Buy Now Datasheet

TLE4274V10NKSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SFM
Package Description GREEN, PLASTIC, TO-220, 5 PIN GREEN, PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
Dropout Voltage1-Max 0.5 V 0.5 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PZFM-T5 R-PSFM-T3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 10.4 V 10.4 V
Output Voltage1-Min 9.6 V 9.6 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 4%
Base Number Matches 1 1

Compare TLE4276V10NKSA1 with alternatives

Compare TLE4274V10NKSA1 with alternatives