TLE4470GS
vs
TLE4470GS
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Number of Outputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
GREEN, PLASTIC, SOP-14
|
Pin Count |
|
14
|
Samacsys Manufacturer |
|
Infineon
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.6 V
|
Dropout Voltage1-Nom |
|
0.3 V
|
Dropout Voltage2-Max |
|
0.6 V
|
Input Voltage Absolute-Max |
|
45 V
|
Input Voltage-Max |
|
45 V
|
Input Voltage-Min |
|
5.6 V
|
JESD-609 Code |
|
e3
|
Length |
|
8.75 mm
|
Line Regulation-Max |
|
0.02%
|
Load Regulation-Max |
|
0.05%
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.18 A
|
Output Current2-Max |
|
0.35 A
|
Output Voltage1-Max |
|
5.1 V
|
Output Voltage1-Min |
|
4.9 V
|
Output Voltage1-Nom |
|
5 V
|
Output Voltage2-Max |
|
5.025 V
|
Output Voltage2-Min |
|
4.975 V
|
Output Voltage2-Nom |
|
5 V
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.75 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
|
2%
|
Width |
|
4 mm
|
|
|
|