TLE6251DSXUMA2/SAMPLE vs TJA1029TK/20/1J feature comparison

TLE6251DSXUMA2/SAMPLE Infineon Technologies AG

Buy Now Datasheet

TJA1029TK/20/1J NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SON
Package Description 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8
Pin Count 8
Manufacturer Package Code SOT782-1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer NXP
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare TLE6251DSXUMA2/SAMPLE with alternatives

Compare TJA1029TK/20/1J with alternatives