TLE9250LEXUMA1
vs
TJA1048TK,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Package Description |
HTSON,
|
4.50 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
39 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Infineon
|
NXP
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-N14
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.5 mm
|
Moisture Sensitivity Level |
2A
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSON
|
HVSON
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.1 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SON
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT1086-2
|
ECCN Code |
|
EAR99
|
Data Rate |
|
1000 Mbps
|
Number of Transceivers |
|
2
|
Package Equivalence Code |
|
SOLCC14,.12,25
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.14 mA
|
|
|
|
Compare TLE9250LEXUMA1 with alternatives
Compare TJA1048TK,118 with alternatives
-
TJA1048TK,118 vs 935261511005
-
TJA1048TK,118 vs TJA1040T/S965,518
-
TJA1048TK,118 vs TLE8251VSJ
-
TJA1048TK,118 vs HI-5115113PSI
-
TJA1048TK,118 vs HI-5112PSI
-
TJA1048TK,118 vs PCA82C250T/YMBJ
-
TJA1048TK,118 vs TLE9250VLE
-
TJA1048TK,118 vs TJA1041AT/M,112
-
TJA1048TK,118 vs SP000938316