TLE9255WSKXUMA2 vs TJA1029TK/20/1J feature comparison

TLE9255WSKXUMA2 Infineon Technologies AG

Buy Now Datasheet

TJA1029TK/20/1J NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description SOP, 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks, 1 Day 10 Weeks
Samacsys Manufacturer Infineon NXP
JESD-30 Code R-PDSO-G14 S-PDSO-G8
JESD-609 Code e3 e4
Length 8.75 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 14 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Finish Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4 mm 3 mm
Base Number Matches 1 1
Part Package Code SON
Pin Count 8
Manufacturer Package Code SOT782-1
ECCN Code EAR99

Compare TLE9255WSKXUMA2 with alternatives

Compare TJA1029TK/20/1J with alternatives