TLP112 vs HCPL-J454 feature comparison

TLP112 Toshiba America Electronic Components

Buy Now Datasheet

HCPL-J454 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP BROADCOM INC
Package Description 11-4C2, 5 PIN 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 13 8
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 19%
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.6 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP112 with alternatives

Compare HCPL-J454 with alternatives