TLP121(GR)
vs
SFH615A-2-X001T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
INFINEON TECHNOLOGIES AG
|
Package Description |
SO-4
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
63%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare TLP121(GR) with alternatives
Compare SFH615A-2-X001T with alternatives