TLP124(BV-TPR,F)
vs
TLP181(V4-GR)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MINI FLAT, 11-4C1, SOP-6/4
|
MINI FLAT, 11-4C1, SO-6/4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
200%
|
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
75 °C
|
110 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP124(BV-TPR,F) with alternatives
-
TLP124(BV-TPR,F) vs TLP124(BV-TPL,F)
-
TLP124(BV-TPR,F) vs TLP124BV
-
TLP124(BV-TPR,F) vs TLP124(BV-L)
-
TLP124(BV-TPR,F) vs TLP124(BV-R)
-
TLP124(BV-TPR,F) vs TLP124(BV-TPR)
-
TLP124(BV-TPR,F) vs TLP124(BV)
-
TLP124(BV-TPR,F) vs TLP185(V4,GR,E
-
TLP124(BV-TPR,F) vs TLP183(GB,E(T
-
TLP124(BV-TPR,F) vs TLP183(GB-TPR
Compare TLP181(V4-GR) with alternatives