TLP160J
vs
TLP260J
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
End Of Life
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-6
|
11-4C1, MINIFLAT-4/6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
1989-01-01
|
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Input Trigger Current-Nom |
5 mA
|
5 mA
|
Isolation Voltage-Max |
2500 V
|
3000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.07 A
|
0.07 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Base Number Matches |
20
|
8
|
|
|
|
Compare TLP160J with alternatives
Compare TLP260J with alternatives