TLP160J
vs
TLP265J(V4-TPL,E(O
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
1989-01-01
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Input Trigger Current-Nom |
5 mA
|
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.07 A
|
0.07 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Base Number Matches |
20
|
1
|
Input Trigger Current-Max |
|
0.01 A
|
Mounting Feature |
|
SURFACE MOUNT
|
Packing Method |
|
TAPE
|
Peak Surge Current |
|
1.2 A
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Reverse Leakage Current-Max |
|
0.00001 A
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP160J with alternatives
Compare TLP265J(V4-TPL,E(O with alternatives
-
TLP265J(V4-TPL,E(O vs TLP265J(E(O
-
TLP265J(V4-TPL,E(O vs TLP265J(V4-TPL(O
-
TLP265J(V4-TPL,E(O vs TLP265J(TPL(O
-
TLP265J(V4-TPL,E(O vs TLP265J(TPL,E(O
-
TLP265J(V4-TPL,E(O vs TLP265J(O
-
TLP265J(V4-TPL,E(O vs TLP265J(V4-TPL,E
-
TLP265J(V4-TPL,E(O vs TLP265J(V4,E(O
-
TLP265J(V4-TPL,E(O vs TLP265J(TPL
-
TLP265J(V4-TPL,E(O vs TLP265J(V4,E