TLP185(G,E(O
vs
MCT275.200
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
MINIFLAT, 11-4M1S, SOP-6/4
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
125%
|
Dark Current-Max |
80 nA
|
50 nA
|
Forward Current-Max |
0.02 A
|
0.06 A
|
Isolation Voltage-Max |
3750 V
|
2500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TLP185(G,E(O with alternatives
-
TLP185(G,E(O vs TLP185
-
TLP185(G,E(O vs TLP185(E
-
TLP185(G,E(O vs TLP185(TPR,E)
-
TLP185(G,E(O vs MCT271.200D
-
TLP185(G,E(O vs SFH615AA-X007
-
TLP185(G,E(O vs SFH615-1X
-
TLP185(G,E(O vs SFH615A-2X006
-
TLP185(G,E(O vs PC123FS
-
TLP185(G,E(O vs CNY17I
Compare MCT275.200 with alternatives