TLP185(G,E(O
vs
MOC8106SMT&R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
MINIFLAT, 11-4M1S, SOP-6/4
|
ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
80 nA
|
50 nA
|
Forward Current-Max |
0.02 A
|
0.06 A
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Current Transfer Ratio-Min |
|
50%
|
Forward Voltage-Max |
|
1.5 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Power Dissipation-Max |
|
0.16 W
|
Response Time-Max |
|
0.00002 s
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TLP185(G,E(O with alternatives
-
TLP185(G,E(O vs TLP185(SE
-
TLP185(G,E(O vs TLP185(TPR,E)
-
TLP185(G,E(O vs TLP185(TPR,E(O
-
TLP185(G,E(O vs TLP185(E
-
TLP185(G,E(O vs CNY47
-
TLP185(G,E(O vs MCT272-100
-
TLP185(G,E(O vs PC713V2
-
TLP185(G,E(O vs LTV-358T
-
TLP185(G,E(O vs PC703V3
Compare MOC8106SMT&R with alternatives