TLP185(GB-TPR,E(O
vs
TLP185(GB-TPLF)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MINI FLAT, 11-4M1S, SOP-6/4
|
MINIFLAT, 11-4M1S, SOP-6/4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
80 nA
|
80 nA
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare TLP185(GB-TPR,E(O with alternatives
-
TLP185(GB-TPR,E(O vs TLP185(V4-GB,E
-
TLP185(GB-TPR,E(O vs TLP185(GB,E(O
-
TLP185(GB-TPR,E(O vs TLP185(GB,E
-
TLP185(GB-TPR,E(O vs TLP185(GB,SE
-
TLP185(GB-TPR,E(O vs TLP185(GB-TPL,SE(T
-
TLP185(GB-TPR,E(O vs TLP185(GB-TPR(T
-
TLP185(GB-TPR,E(O vs TLP185(GB-TPL,E(O
-
TLP185(GB-TPR,E(O vs TLP185(GB-TPR,SE
-
TLP185(GB-TPR,E(O vs TLP185(GB-TPL)
Compare TLP185(GB-TPLF) with alternatives