TLP185(V4GRTR,SE(T
vs
TLP185(V4-GR,SE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
100%
|
Dark Current-Max |
80 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
|
Power Dissipation-Max |
0.15 W
|
0.2 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOP-6/4
|
|
|
|
Compare TLP185(V4GRTR,SE(T with alternatives
-
TLP185(V4GRTR,SE(T vs TLP185(V4GRTLSE(T
-
TLP185(V4GRTR,SE(T vs TLP185(V4-GR,E
-
TLP185(V4GRTR,SE(T vs TLP185(GR-TPL,E)
-
TLP185(V4GRTR,SE(T vs TLP185(GR-TPR,E(O
-
TLP185(V4GRTR,SE(T vs TLP185(GR,TPL,SE(T
-
TLP185(V4GRTR,SE(T vs TLP185(V4-GRL,E
-
TLP185(V4GRTR,SE(T vs TLP185(GR,SE(T
-
TLP185(V4GRTR,SE(T vs TLP185(GR,SE
-
TLP185(V4GRTR,SE(T vs TLP185(V4,GRL,E
Compare TLP185(V4-GR,SE with alternatives
-
TLP185(V4-GR,SE vs TLP185(V4GRTLSE(T
-
TLP185(V4-GR,SE vs TLP185(V4-GR,E
-
TLP185(V4-GR,SE vs TLP185(GR-TPL,E)
-
TLP185(V4-GR,SE vs TLP185(GR-TPR,E(O
-
TLP185(V4-GR,SE vs TLP185(GR,TPL,SE(T
-
TLP185(V4-GR,SE vs TLP185(V4-GRL,E
-
TLP185(V4-GR,SE vs TLP185(GR,SE(T
-
TLP185(V4-GR,SE vs TLP185(GR,SE
-
TLP185(V4-GR,SE vs TLP185(V4,GRL,E