TLP2768F(TP,F)
vs
TLP708F(TP,F)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL APPROVED
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
20 MBps
|
15 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LINEAR IC OUTPUT OPTOCOUPLER
|
Packing Method |
TAPE
|
TR, EMBOSSED, PLASTIC, 15 INCH
|
Response Time-Nom |
3e-8 ns
|
3.5e-8 ns
|
Supply Voltage-Min |
2.7 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-6
|
Response Time-Max |
|
7.5e-8 s
|
|
|
|
Compare TLP2768F(TP,F) with alternatives
-
TLP2768F(TP,F) vs TLP2768F(D4,F)
-
TLP2768F(TP,F) vs TLP2768F(D4-TP)
-
TLP2768F(TP,F) vs TLP2768F(D4-TP,F)
-
TLP2768F(TP,F) vs TLP2768F(F)
-
TLP2768F(TP,F) vs TLP2768F(D4-TP,E(T
-
TLP2768F(TP,F) vs TLP2768A(D4-TP,E(T
-
TLP2768F(TP,F) vs TLP2768A(D4LF4,E(O
-
TLP2768F(TP,F) vs TLP2768A(E
-
TLP2768F(TP,F) vs TLP2768F(D4)
Compare TLP708F(TP,F) with alternatives
-
TLP708F(TP,F) vs TLP708F
-
TLP708F(TP,F) vs TLP708(TP,F)
-
TLP708F(TP,F) vs TLP708
-
TLP708F(TP,F) vs TLP708(F)
-
TLP708F(TP,F) vs TLP708F(D4)
-
TLP708F(TP,F) vs TLP2768A(D4-TP,E(T
-
TLP708F(TP,F) vs TLP2768A(D4LF4,E(O
-
TLP708F(TP,F) vs TLP2768A(E
-
TLP708F(TP,F) vs TLP2768F(D4)