TLP281(BL-TP,F
vs
WPPC-D11084CSS-TLD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
200%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
SSOP-4
|
|
|
|
Compare TLP281(BL-TP,F with alternatives
-
TLP281(BL-TP,F vs WPPC-D11084CSS-TRU
-
TLP281(BL-TP,F vs TLP281(BL-TP,F)
-
TLP281(BL-TP,F vs TLP281(GB)(V4)
-
TLP281(BL-TP,F vs TLP281(GB-TP,F,T)
-
TLP281(BL-TP,F vs TLP281(BLL)
-
TLP281(BL-TP,F vs HMHA2801BR2V
-
TLP281(BL-TP,F vs HMHA281V
-
TLP281(BL-TP,F vs HMHA2801BR2
-
TLP281(BL-TP,F vs PS2811-1-F3-N
Compare WPPC-D11084CSS-TLD with alternatives