TLP281(GB-TP,F,T)
vs
TLP281(BL)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MINI FLAT, 11-3A1, 4 PIN
|
THIN, MINI FLAT PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
200%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
6
|
Current Transfer Ratio-Min |
|
200%
|
Forward Voltage-Max |
|
1.3 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP281(GB-TP,F,T) with alternatives
-
TLP281(GB-TP,F,T) vs TLP281(GB,F
-
TLP281(GB-TP,F,T) vs TLP281(GB,F)
-
TLP281(GB-TP,F,T) vs TLP281(GB)(V4)
-
TLP281(GB-TP,F,T) vs TLP281(BLL)
-
TLP281(GB-TP,F,T) vs WPPC-D11084CSS-TRU
-
TLP281(GB-TP,F,T) vs WPPC-D11084CSS-TLD
-
TLP281(GB-TP,F,T) vs TLP281(GB)
-
TLP281(GB-TP,F,T) vs TLP281(GB-TP,F)
-
TLP281(GB-TP,F,T) vs PS2811-1-F3-A-N
Compare TLP281(BL) with alternatives