TLP281(GB-TP,F)
vs
TLP291(V4Y,E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT, SOP-4
|
ROHS COMPLIANT, 11-3C1, SOP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
50%
|
Dark Current-Max |
100 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e4
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
2
|
1
|
Current Transfer Ratio-Min |
|
50%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP281(GB-TP,F) with alternatives
-
TLP281(GB-TP,F) vs TLP281(GB)
-
TLP281(GB-TP,F) vs TLP281(GB-TP,F,T)
-
TLP281(GB-TP,F) vs WPPC-D11084CSS-TLD
-
TLP281(GB-TP,F) vs TLP281(BL-TP,F)
-
TLP281(GB-TP,F) vs TLP281(GB,F)
-
TLP281(GB-TP,F) vs TLP281(BLL)
-
TLP281(GB-TP,F) vs TLP281(GB)(V4)
-
TLP281(GB-TP,F) vs TLP281(BL)
-
TLP281(GB-TP,F) vs TLP281(BL-TP,F
Compare TLP291(V4Y,E with alternatives
-
TLP291(V4Y,E vs TLP291(V4YTL,SE
-
TLP291(V4Y,E vs TLP291(V4Y
-
TLP291(V4Y,E vs TLP291(Y-TP,E
-
TLP291(V4Y,E vs TLP291(Y,E
-
TLP291(V4Y,E vs TLP291(YTL,SE
-
TLP291(V4Y,E vs TLP291(V4Y,SE
-
TLP291(V4Y,E vs TLP291(V4Y-TP,E
-
TLP291(V4Y,E vs TLP291(V4YTL
-
TLP291(V4Y,E vs TLP291(V4Y-TP