TLP281-4(GB,J,F)
vs
PS2801-4-F3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
|
NEC ELECTRONICS AMERICA INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
100%
|
80%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e4
|
|
Number of Elements |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
2
|
10
|
Package Description |
|
PLASTIC, SSOP-16
|
|
|
|
Compare TLP281-4(GB,J,F) with alternatives
-
TLP281-4(GB,J,F) vs TLP281-4(GB-TP,F)
-
TLP281-4(GB,J,F) vs TLP291-4(GB-TP,E
-
TLP281-4(GB,J,F) vs TLP291-4(V4-GB)
-
TLP281-4(GB,J,F) vs TLP291-4(GB-TP)
-
TLP281-4(GB,J,F) vs TLP291-4(V4-GB
-
TLP281-4(GB,J,F) vs TLP291-4(GB
-
TLP281-4(GB,J,F) vs TLP291-4(GB-TP
-
TLP281-4(GB,J,F) vs TLP291-4(V4-GB-TP)
-
TLP281-4(GB,J,F) vs TLP281-4(GB)
Compare PS2801-4-F3 with alternatives