TLP291(V4GBTL
vs
TLP291(GB-TP,SE(T
feature comparison
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Date Of Intro |
2019-07-12
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, 11-3C1, SOP-4
|
Samacsys Manufacturer |
|
Toshiba
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
80 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
100%
|
Dark Current-Max |
|
80 nA
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
3750 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare TLP291(V4GBTL with alternatives
Compare TLP291(GB-TP,SE(T with alternatives
-
TLP291(GB-TP,SE(T vs TLP291(GB,SE
-
TLP291(GB-TP,SE(T vs TLP291(V4GB,E
-
TLP291(GB-TP,SE(T vs TLP291(V4GBTL,SE
-
TLP291(GB-TP,SE(T vs TLP291(GBTL,SE
-
TLP291(GB-TP,SE(T vs TLP291(GB-TP
-
TLP291(GB-TP,SE(T vs TLP291(GB-TP,E(O
-
TLP291(GB-TP,SE(T vs TLP291(GB-TP,SE
-
TLP291(GB-TP,SE(T vs TLP291(V4GBTP,SE
-
TLP291(GB-TP,SE(T vs TLP291(GB-TP,E