TLP291(V4GRTP,SE(T
vs
TLP291(GR,SE(T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-4
|
SOP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
80 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP291(V4GRTP,SE(T with alternatives
-
TLP291(V4GRTP,SE(T vs TLP291(V4GR
-
TLP291(V4GRTP,SE(T vs TLP291(GR,E
-
TLP291(V4GRTP,SE(T vs TLP291(V4GR-TP
-
TLP291(V4GRTP,SE(T vs TLP291(GRTL,SE
-
TLP291(V4GRTP,SE(T vs TLP291(GR,SE
-
TLP291(V4GRTP,SE(T vs TLP291(V4GR-TP,E
-
TLP291(V4GRTP,SE(T vs TLP291(GR-TP,SE(T
-
TLP291(V4GRTP,SE(T vs TLP291(GR)
-
TLP291(V4GRTP,SE(T vs TLP291(GR-TP,E(O
Compare TLP291(GR,SE(T with alternatives
-
TLP291(GR,SE(T vs TLP291(V4GR
-
TLP291(GR,SE(T vs TLP291(GR,E
-
TLP291(GR,SE(T vs TLP291(V4GR-TP
-
TLP291(GR,SE(T vs TLP291(GRTL,SE
-
TLP291(GR,SE(T vs TLP291(GR,SE
-
TLP291(GR,SE(T vs TLP291(V4GR-TP,E
-
TLP291(GR,SE(T vs TLP291(GR-TP,SE(T
-
TLP291(GR,SE(T vs TLP291(GR)
-
TLP291(GR,SE(T vs TLP291(GR-TP,E(O