TLP291-4(GB-TP,E)
vs
TLP281-4(GB)
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TOSHIBA CORP
|
Package Description |
|
THIN, MINI FLAT PACKAGE-16
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Toshiba
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
80 V
|
Configuration |
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
|
100%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
2500 V
|
Number of Elements |
|
4
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
|
1
|
|
|
|
Compare TLP281-4(GB) with alternatives