TLP291-4(GB-TP,E
vs
TLP291-4(V4-GB-TP,E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-16
|
SOP-16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Min |
100%
|
100%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
4
|
4
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TAPE
|
TAPE
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare TLP291-4(GB-TP,E with alternatives
-
TLP291-4(GB-TP,E vs TLP291-4(GB-TP
-
TLP291-4(GB-TP,E vs TLP291-4(V4-GB-TP
-
TLP291-4(GB-TP,E vs TLP281-4(GB-TP)
-
TLP291-4(GB-TP,E vs TLP291-4(GB,E
-
TLP291-4(GB-TP,E vs TLP291-4(GB)
-
TLP291-4(GB-TP,E vs TLP291-4(V4-GB-TP)
-
TLP291-4(GB-TP,E vs TLP291-4(GB,E(J
-
TLP291-4(GB-TP,E vs TLP281-4(GB,J,F)
-
TLP291-4(GB-TP,E vs TLP281-4(GB)
Compare TLP291-4(V4-GB-TP,E with alternatives
-
TLP291-4(V4-GB-TP,E vs TLP291-4(GB-TP
-
TLP291-4(V4-GB-TP,E vs TLP291-4(V4-GB-TP
-
TLP291-4(V4-GB-TP,E vs TLP281-4(GB-TP)
-
TLP291-4(V4-GB-TP,E vs TLP291-4(GB,E
-
TLP291-4(V4-GB-TP,E vs TLP291-4(GB)
-
TLP291-4(V4-GB-TP,E vs TLP291-4(V4-GB-TP)
-
TLP291-4(V4-GB-TP,E vs TLP291-4(GB,E(J
-
TLP291-4(V4-GB-TP,E vs TLP281-4(GB,J,F)
-
TLP291-4(V4-GB-TP,E vs TLP281-4(GB)