TLP350(D4-TP5,F)
vs
TLP350(D4,F)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Additional Feature |
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TAPE
|
|
Response Time-Max |
5e-7 s
|
|
Response Time-Nom |
1.5e-7 ns
|
5e-7 ns
|
Supply Voltage-Min |
15 V
|
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
1
|
Supply Voltage-Nom |
|
30 V
|
|
|
|
Compare TLP350(D4-TP5,F) with alternatives
-
TLP350(D4-TP5,F) vs TLP350(TP5)
-
TLP350(D4-TP5,F) vs TLP350(TP5,F)
-
TLP350(D4-TP5,F) vs TLP350(D4-TP5)
-
TLP350(D4-TP5,F) vs TLP350(D4-TP4,F)
-
TLP350(D4-TP5,F) vs TLP350(D4)
-
TLP350(D4-TP5,F) vs TLP350(D4-TP4)
-
TLP350(D4-TP5,F) vs TLP350(TP1,F)
Compare TLP350(D4,F) with alternatives
-
TLP350(D4,F) vs TLP350(TP5)
-
TLP350(D4,F) vs TLP350(TP5,F)
-
TLP350(D4,F) vs TLP350(D4-TP5)
-
TLP350(D4,F) vs TLP350(D4-TP4,F)
-
TLP350(D4,F) vs TLP350(D4)
-
TLP350(D4,F) vs TLP350(D4-TP4)
-
TLP350(D4,F) vs TLP350(TP1,F)