TLP350(D4-TP5,F) vs TLP350(TP5,F) feature comparison

TLP350(D4-TP5,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP350(TP5,F) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Toshiba Toshiba
Additional Feature OPEN COLLECTOR, UL APPROVED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TAPE
Response Time-Max 5e-7 s
Response Time-Nom 1.5e-7 ns 5e-7 ns
Supply Voltage-Min 15 V
Surface Mount YES NO
Base Number Matches 1 1
Supply Voltage-Nom 30 V

Compare TLP350(D4-TP5,F) with alternatives

Compare TLP350(TP5,F) with alternatives