TLP552
vs
HCPL0611V
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ON SEMICONDUCTOR
|
Package Description |
|
SOIC-8
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
IEC-60747-5-5, UL APPROVED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
10 MBps
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
3750 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.015 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
|
TUBE
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
Base Number Matches |
|
2
|
|
|
|